| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 35 | |
| 35 | |
| 50 | |
| CMOS | |
| 4 | |
| 14 | |
| 0.65(Typ) | |
| 1.7|3.3|4.6 | |
| 3.3|6.6|9.3 | |
| 2 | |
| 437 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Voltage Regulator | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Turn on and off high power transistors by implementing this TPS2816DBVT power driver manufactured by Texas Instruments. This device has a maximum propagation delay time of 50 ns and a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 14 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

