| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 4 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

