Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Positive High Voltage | |
Auto-Restart | |
N-Channel | |
1 | |
Open Drain | |
2.7 | |
23 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | VQFN-HR |
10 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.