Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Positive Voltage | |
Auto-Restart | |
4.5 | |
12 | |
13.8 | |
0.55 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
When an unsafe power condition is detected this positive voltage TPS259261DRCT from Texas Instruments will automatically begin monitoring overvoltage and undervoltage conditions and open and close switches very quickly to protect your sensitive circuit. Its typical operating supply voltage is 12 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 13.8 V.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.