| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | High Side Switch |
| Number of Switches | 1 |
| Current Limit (A) | 1.7|3.4 |
| Minimum Input Voltage (V) | 4.5 |
| Maximum Input Voltage (V) | 6.5 |
| Number of Outputs | 2 |
| Output Voltage Range (V) | 0.78 to 0.82 |
| Typical Supply Current (mA) | 0.11 |
| Operating Supply Voltage Range (V) | 4.5 to 6.5 |
| Typical Switch On Resistance (mOhm) | 34 |
| Typical UVLO Threshold (V) | 4.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Typical Turn-On Delay Time (us) | 3500 |
| Typical Turn-Off Delay Time (us) | 3000 |
| Typical Rise Time (us) | 1800 |
| Typical Fall Time (us) | 550 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |