| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | Yes |
| Type | USB Type-C power Delivery Controller |
| USB Transceiver | Yes |
| USB Speed Type | Low Speed |
| Maximum Data Rate (Mbps) | 1.5 |
| Maximum Operating Frequency (MHz) | 24 |
| Protocols Supported | USB 2.0 |
| Interface Type | USB |
| Minimum Operating Supply Voltage (V) | 5.5 |
| Maximum Operating Supply Voltage (V) | 18 |
| Typical Operating Supply Voltage (V) | 15|12|9 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 29 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| Pin Count | 29 |