| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | High Side Switch |
| Number of Switches | 1 |
| Current Limit (A) | 1.2 to 5.5 |
| Enable Logic | Active High |
| Minimum Input Voltage (V) | 2.5 |
| Maximum Input Voltage (V) | 6.5 |
| Typical Switch On Resistance (mOhm) | 13 |
| Typical UVLO Threshold (V) | 2.36 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Typical Turn-On Delay Time (us) | 15000(Max) |
| Typical Turn-Off Delay Time (us) | 8000(Max) |
| Typical Rise Time (us) | 3440 |
| Typical Fall Time (us) | 890 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |