| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 1 | |
| 0.5 to 5 | |
| Active High | |
| 2.5 | |
| 6.5 | |
| 22 | |
| 2.35 | |
| -40 | |
| 125 | |
| 9000(Max) | |
| 6000(Max) | |
| 3000 | |
| 800 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Use this usb power distribution switch TPS2557DRBR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 6.5 V. Its current limit is 0.5 to 5 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

