| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 1 | |
| 0.5 to 5 | |
| Active High | |
| 2.5 | |
| 6.5 | |
| 1 | |
| 5(Max) | |
| 0.12 | |
| 2.5 to 6.5 | |
| 22 | |
| 2.35 | |
| -40 | |
| 125 | |
| 9000(Max) | |
| 6000(Max) | |
| 3000 | |
| 800 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

