| Compliant | |
| EAR99 | |
| Active | |
| TPS2553QDBVRQ1 | |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| 1 | |
| On/Off | |
| 6.5 | |
| -0.3 to 7 | |
| 2.5 to 6.5 | |
| 0 | |
| 85 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch TPS2553QDBVRQ1 USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. By only needing an input voltage of 2.5 V with a maximum of 6.5 V, this is the best way to control the power in your circuit. Its current limit is 0.075 to 1.3 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

