| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 1.65 | |
| Active High | |
| 2.5 | |
| 6.5 | |
| 625 | |
| 85 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch TPS2551DBVTG4 USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. With a small input voltage of 2.5 V and a max of 6.5 V, this will supply sufficient power to your circuit. Its current limit is 0.1 to 1.1 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

