| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Charging Port Controller | |
| 1 | |
| 0.25 to 2.7 | |
| Active High | |
| 4.5 | |
| 5.5 | |
| 73 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.15(Max) mm |
| Package Length | 3.15(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
Use this usb charging port TPS2541RTET USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. It only needs a voltage of at least 4.5 V while not exceeding 5.5 V to effectively power your circuit. Its current limit is 2.84 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

