| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 1 | |
| 0.13 to 1.4 | |
| Active High | |
| 1.8 | |
| 5.25 | |
| 2403 | |
| 80 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Use this high side switch TPS2501DRCR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. By only needing an input voltage of 1.8 V with a maximum of 5.25 V, this is the best way to control the power in your circuit. Its current limit is 0.13 to 1.4 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

