| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Hot Swap Controller | |
| 1 | |
| 50000 | |
| 3VDC to 20VDC | |
| TPS24701 |
Using the TPS24701EVM-002 by Texas Instruments power management development kit is essential for controlling the power levels of your circuit.
Dev Kit Description
The TPS24701EVM-002 is a fully assembled and tested circuit for evaluating the TPS24701 Positive Voltage Power-Limiting Hotswap Controller. The evaluation module is a 12V, 25A hot swap controller in latch off mode with an external MOSFET.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
