| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Hot Swap Controller | |
| 1 | |
| 10000 | |
| 2.85VDC to 3.5VDC/8.8VDC to 13.2VDC|3.235VDC to 3.465VDC/11.3VDC to 13.2VDC | |
| TPS2459 |
Using the TPS2459EVM by Texas Instruments power management development kit is essential for controlling the power levels of your circuit.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
