| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Hot Swap Controller | |
| 3VDC to 18VDC | |
| TPS2421-2 |
Ideal for figuring out power consumption at the design phase this TPS2421-2EVM-03 power management development kit manufactured by Texas Instruments will exceed your needs.
Dev Kit Description
The TPS2421-2EVM-03 is a 3 V to 18 V module using the TPS2421-2 hot swap controller with integrated MOSFET. At power on, the output is power limited to control inrush current and protect the MOSFET. On an over-current condition, the controller interrupts power to the load at high speed and signals load status. Operating current, fault current and fault timer settings are hardware programmable.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

