Top Searched

Texas InstrumentsTPS2411PWROR Controllers

OR Controller N-Channel Single 14-Pin TSSOP T/R

This TPS2411PWR OR controller from Texas Instruments works by sensing the input supply with respect to the load and will turn on the MOSFETs when the input supply is higher than the charging potential plus the small regulated voltage drop. This device has a maximum power dissipation of 404 mW. Its maximum power dissipation is 404 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 3 V and a maximum of 16.5 V. This voltage reference diode has an operating temperature range of -40 °C to 85 °C. This item should be stored between -65 °C and 150 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.500
    1. 2000+$2.500
    2. 4000+$2.475
    3. 6000+$2.451
    4. 8000+$2.426
    5. 10000+$2.402
    6. 12000+$2.392
    7. 20000+$2.368
    8. 30000+$2.344
    9. 50000+$2.285

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.