| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N-Channel | |
| 1 | |
| 130(Typ) | |
| 70(Typ) | |
| 0.8 | |
| 16.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Use this specially engineered TPS2410PWR OR controller from Texas Instruments to minimize the losses associated with a low loss OR connection of multiple power supplies. This device has a maximum power dissipation of 404 mW. Its maximum power dissipation is 404 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 3 V and a maximum of 16.5 V. This item should be stored between -65 °C and 150 °C. This voltage reference diode has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

