| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N-Channel | |
| 1 | |
| 130(Typ) | |
| 70(Typ) | |
| 0.8 | |
| 16.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
This TPS2410PW OR controller from Texas Instruments improves the efficiency of the system, lowers the power dissipated as heat and reduces the voltage drop across the low loss OR connection circuit. This device has a maximum power dissipation of 404 mW. Its maximum power dissipation is 404 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This item should be stored between -65 °C and 150 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 16.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

