| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Hot Swap Controller | |
| 36VDC to 80VDC | |
| TPS2399 | |
| -40 | |
| 85 |
This TPS2399EVM by Texas Instruments power management development kit helps you control the power levels of your electronic circuits.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
