| Compliant | |
| EAR99 | |
| Active | |
| 8471.80.10.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PSE Controller | |
| IEEE802.3at | |
| 3 | |
| 3.6 | |
| 400000 | |
| 6.7 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
The TPS23861PWR power over Ethernet controller from Texas Instruments allows you to save money by avoiding costly running power cables to AC outlets. This will operate at a minimum voltage of 3 V and a maximum voltage of 3.6 V, making it easy to control the power in your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This POE controller's maximum duty cycle is 6.7 %. This POE controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

