| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PSE Controller | |
| IEEE802.3af | |
| 21.5 | |
| 57 | |
| 16 to 21.5 | |
| 14 to 21 | |
| 700 | |
| 25 | |
| Yes | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Using the TPS23841PAP power over Ethernet controller from Texas Instruments cuts cost by avoiding AC outlets. Use this part at voltages between 21.5 V and 57 V. The component will be shipped in tray format. This POE controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

