| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3af | |
| 0 | |
| 67 | |
| 39.3 | |
| 30.5 | |
| 515 | |
| 140 | |
| 565000 | |
| 49.5 | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
It'd be a good idea to use the TPS23770PWP power over Ethernet controller from Texas Instruments to save money from costly AC outlets. This will operate at a minimum voltage of 0 V and a maximum voltage of 67 V, making it easy to control the power in your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller's maximum duty cycle is 49.5 %. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

