| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3at | |
| 0 | |
| 57 | |
| 35 | |
| 465(Typ) | |
| 140 | |
| 13 | |
| 78(Typ) | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Trying to cut costs? Look no further than the alternative to costly AC outlets and use the TPS23757PW power over Ethernet controller from Texas Instruments. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0 V that does not exceed 57 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller's maximum duty cycle is 78(Typ) %. This POE controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

