| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Over Ethernet Controller | |
| 1 | |
| 4.75 to 5.25 | |
| 5000 | |
| 0VDC to 57VDC | |
| 225 to 275 | |
| 85 | |
| TPS23756 |
Dev Kit Description
The TPS23756EVM contains evaluation and reference circuitry for the TPS23756. The TPS23756 integrates a powered-device (PD) controller and power-supply controller targeted at high-power, wide input range, isolated converter topologies. The TPS23756 is compliant with the IEEE 802.3at Power over Ethernet (PoE) standard. The TPS23756EVM allows reference circuitry evaluation of the TPS23756. It contains input and output power connectors and an array of onboard test points for circuit evaluation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

