| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | PSE Controller |
| Standard Supported | IEEE802.3at |
| Minimum Input Voltage (V) | 0 |
| Maximum Input Voltage (V) | 57 |
| UVLO Turn-On Threshold (V) | 35 |
| Maximum Current Limit (mA) | 970(Typ) |
| Typical Inrush Current (mA) | 140 |
| Maximum Output Power (W) | 30 |
| Maximum Duty Cycle (%) | 78(Typ) |
| Programmability | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |