| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Over Ethernet Controller | |
| 0VDC to 57VDC | |
| TPS23753A |
Make your circuit green by using this TPS23753AEVM-001 power management development kit from Texas Instruments.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
