| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE802.3af/IEEE802.3at/IEEE802.3bt | |
| 10.2 | |
| 60 | |
| 8.25 | |
| 6.1 | |
| 1850(Typ) | |
| 140 | |
| 60 | |
| 250000(Typ) | |
| 78.5(Typ) | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 45 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

