| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| External FET | N-Channel |
| Number of Channels | 4 |
| Minimum Operating Supply Voltage (V) | 3|8.5 |
| Typical Operating Supply Voltage (V) | 12|3.3 |
| Maximum Operating Supply Voltage (V) | 4|15 |
| Maximum Supply Current (mA) | 4 |
| External Sense Resistor | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7.15(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |