| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| 4 | |
| Parallel | |
| 1 | |
| 1 to 3.6 | |
| 0 to 16.2 | |
| 1.62 to 3.6 | |
| 1(Max) | |
| 114.2 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
The TPS22994RUKR power switch, developed by Texas Instruments, is great for getting the fastest on and off response times. This charge controller has 4 outputs. It comes with a parallel interface. It features 0.1142 Ohm switch on resistance. This charge controller has an input voltage of 1 to 3.6 V. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

