| Compliant | |
| EAR99 | |
| Active | |
| TPS22968DPUT | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 2 | |
| 0.8 | |
| 0.8 to 5.5 | |
| -0.3 to 6 | |
| 2.5 to 5.5 | |
| 4(Max) | |
| 25 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 14 | |
| Lead Shape | No Lead |
It's easy to protect your high current circuit by using this TPS22968DPUT power switch by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 0.8 to 5.5 V. It features 0.025 Ohm switch on resistance. This device has a supply current of 4 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

