| Compliant | |
| EAR99 | |
| Active | |
| TPS22966DPUR | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 2 | |
| 0.8 | |
| 5.5 | |
| 5.5(Max) | |
| 2.5 to 5.5 | |
| 6(Max) | |
| 16 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 14 | |
| Lead Shape | No Lead |
Using the TPS22966DPUR power switch from Texas Instruments, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has 2 outputs. This charge controller has an input voltage of 0.8 to 5.5 V. It features 0.022 Ohm switch on resistance. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

