| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1 | |
| 5.5 | |
| 0 to 5.5 | |
| 3(Max) | |
| 33.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.94 |
| Package Length | 1.44 |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
Dealing with high voltages and currents? Protect your circuit with the TPS22963CYZPT power switch, developed by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 1 to 5.5 V. It features 0.0338 Ohm switch on resistance. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

