| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 0.6 | |
| 2.8 | |
| 5.3 | |
| 1000(Max) | |
| 810 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
Need to keep your system safe from any current surges? This TPS22951YFPR from Texas Instruments load switch is for you! This current limited load switch's single output can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.8 V and no higher than 5.3 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current limited load switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

