Texas InstrumentsTPS22930AYZVTPower Switches

Power Switch Hi Side 1-OUT 2A 59mOhm 4-Pin DSBGA T/R

Thanks to the TPS22930AYZVT power switch, developed by Texas Instruments, you can easily switch on and off with high voltages and currents. This charge controller has single output. It features 0.059 Ohm switch on resistance. This charge controller has an input voltage of 1.4 to 5.5 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

18 parts: Ships in 2 days

    Total$0.58Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      Philippines
         
      • Price: $0.5824
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 18 parts
      • Price: $0.5824

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.