| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 0.75 | |
| 3.6 | |
| 3.6(Max) | |
| 2(Max) | |
| 22.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.89 |
| Package Length | 1.39 |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
The TPS22924CYZPT power switch, developed by Texas Instruments, is great for getting the fastest on and off response times. This charge controller has single output. This device has a maximum power dissipation of 810.63 mW. It features 0.0227 Ohm switch on resistance. This charge controller has an input voltage of 0.75 to 3.6 V. Its maximum power dissipation is 810.63 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

