| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 0.9 | |
| 3.6 | |
| 3.6(Max) | |
| 2(Max) | |
| 0.00012 | |
| 116 | |
| 645 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) mm |
| Package Width | 0.92(Max) mm |
| Package Length | 1.42(Max) mm |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
Easily flip between on and off with this TPS22922YZPR power switch by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 0.9 to 3.6 V. This device has a maximum power dissipation of 645 mW. It features 0.116 Ohm switch on resistance. This device has a supply current of 0.00012 mA and a minimum output current of 2(Max) A. Its maximum power dissipation is 645 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

