Texas InstrumentsTPS22922YFPRPower Switches

Power Switch Hi Side 1-OUT 2A 116mOhm 6-Pin DSBGA T/R

Manually change states with this TPS22922YFPR power switch by Texas Instruments. This charge controller has single output. This device has a maximum power dissipation of 645 mW. This charge controller has an input voltage of 0.9 to 3.6 V. It features 0.116 Ohm switch on resistance. Its maximum power dissipation is 645 mW. This device has a supply current of 0.00012 mA and a minimum output current of 2(Max) A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.

2,077 parts: Ships in 2 days

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2040+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2077
      Country Of origin:
      Philippines
         
      • Price: $0.3423
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2040+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,077 parts
      • Price: $0.3423

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.