| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 1 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage Range (V) | 5.5(Max) |
| Operating Supply Voltage Range (V) | 1 to 5.5 |
| Typical Switch On Resistance (Ohm) | 71 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |