| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 1.4 | |
| 5.5 | |
| 5.5(Max) | |
| 1.4 to 5.5 | |
| 61 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3(Max) mm |
| Package Width | 0.92(Max) mm |
| Package Length | 0.92(Max) mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
It's easy to keep your circuit safe from high voltages with this simple TPS22913CYZVT power switch by Texas Instruments. This charge controller has single output. It features 0.0839 Ohm switch on resistance. This charge controller has an input voltage of 1.4 to 5.5 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

