| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 1 | |
| 3.6 | |
| 0 to 3.6 | |
| 1 to 3.6 | |
| 1(Max) | |
| 112 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 0.9 |
| Package Length | 0.9 |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
Dealing with high voltages and currents? Protect your circuit with the TPS22908YZTR power switch, developed by Texas Instruments. This charge controller has single output. It features 0.112 Ohm switch on resistance. This charge controller has an input voltage of 1 to 3.6 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

