Texas InstrumentsTPS22907YZTTPower Switches

Power Switch Hi Side 1-OUT 1A 97mOhm 4-Pin DSBGA T/R

Get the quickest transition changes by implementing this TPS22907YZTT power switch by Texas Instruments. This charge controller has single output. It features 0.097 Ohm switch on resistance. This charge controller has an input voltage of 1.1 to 3.6 V. This device has a maximum power dissipation of 859.69 mW. Its maximum power dissipation is 859.69 mW. This device has a supply current of 0.00005 mA and a minimum output current of 1(Max) A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

239 parts: Ships tomorrow

    Total$1.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1818+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      239
      Country Of origin:
      China
         
      • Price: $1.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1818+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 239 parts
      • Price: $1.0180

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.