| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 3.6 | |
| 3.6(Max) | |
| 1(Max) | |
| 97 | |
| 859.69 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 0.9 |
| Package Length | 0.9 |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
High voltage can be tricky, use this TPS22907YZTR power switch by Texas Instruments to make it easier to switch on and off. This charge controller has single output. This charge controller has an input voltage of 1.1 to 3.6 V. This device has a maximum power dissipation of 859.69 mW. It features 0.097 Ohm switch on resistance. This device has a supply current of 0.00005 mA and a minimum output current of 1(Max) A. Its maximum power dissipation is 859.69 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

