| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Maximum Output Current (A) | 1.3 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 3.6 |
| Typical Switch On Resistance (mOhm) | 120 |
| Maximum Power Dissipation (mW) | 3277.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |