| Compliant | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PC Card Power Interface Switch | |
| Serial | |
| 1.7|2.7|3 | |
| 3.6|5.5 | |
| 460.12 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

