| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Maximum Output Current (A) | 0.25 |
| Minimum Input Voltage (V) | 0 |
| Maximum Input Voltage (V) | 5.25|13.5 |
| Typical Switch On Resistance (mOhm) | 160 |
| Maximum Power Dissipation (mW) | 775 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 6.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |