| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 0.4(Max) | |
| Active High | |
| 2.9 | |
| 5.5 | |
| 2000 | |
| 340 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch TPS2155IPWP USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.9 V that does not exceed 5.5 V. Its current limit is 0.2 to 0.4 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

