| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 2 | |
| 0.4(Max) | |
| Active Low | |
| 2.9 | |
| 5.5 | |
| 1455.5 | |
| 340 | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch TPS2148IDGN USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 2.9 V and no higher than 5.5 V. Its current limit is 0.4(Max) A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

