| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | USB Power Switch |
| Number of Switches | 2 |
| Current Limit (A) | 0.4(Max) |
| Enable Logic | Active Low |
| Minimum Input Voltage (V) | 2.9 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 1293.1 |
| Typical Switch On Resistance (mOhm) | 340 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |