| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Autoswitching | |
| 2 | |
| 1 | |
| 1.5 to 5.5 | |
| 0.75 | |
| 0.09 | |
| 0.12 | |
| 387 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
With the TPS2112APWR power multiplexer, developed by Texas Instruments, easily distribute power over a number of different feeders. This power mux's single output can produce a current up to 0.75 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This power mux has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

